TDK, Standard Metal Oxide Varistor 530 pF 10 A, Clamping 135 V, Varistor 82 V

Subtotal (1 reel of 1000 units)*

£98.00

(exc. VAT)

£118.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.098£98.00

*price indicative

RS Stock No.:
170-2878
Mfr. Part No.:
B72207S0500K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

82 V

Clamping Voltage VC

135V

Packaging

Bulk

Clamping Current

10A

Series

Standard

Maximum AC Voltage

50V ac

Diameter

9mm

Maximum DC Voltage

65V dc

Maximum Surge Current

1200A

Capacitance

530pF

Length

11mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, UL, VDE, CQC, IEC

Thickness

3.3mm

Termination Style

Solder

Lead Pitch

5mm

Energy Rating

4.2J

Automotive Standard

No

COO (Country of Origin):
DE

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy