EPCOS, Standard Metal Oxide Varistor 2.4 nF 5 A, Clamping 110 V, Varistor 56 V

Subtotal (1 reel of 500 units)*

£77.50

(exc. VAT)

£93.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.155£77.50

*price indicative

RS Stock No.:
170-2855
Mfr. Part No.:
B72210S0350K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

56 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

110V

Packaging

Bulk

Clamping Current

5A

Series

Standard

Maximum AC Voltage

35V ac

Diameter

12 mm

Maximum Surge Current

500A

Maximum DC Voltage

45V

Capacitance

2.4nF

Length

14.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, CSA, EC, UL, VDE

Thickness

4.4mm

Termination Style

Solder

Energy Rating

5.4J

Automotive Standard

No

Lead Pitch

7.5mm

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links