Bourns, MLU Multilayer Varistor 0.05 pF, Clamping 25 V, Varistor 250 V, 0603

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-4662
Mfr. Part No.:
CG0603MLU-12E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Varistor

Varistor Voltage

250 V

Packaging

Tape & Reel

Clamping Voltage VC

25V

Series

MLU

Maximum DC Voltage

12V dc

Capacitance

0.05pF

Length

1.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

0.8mm

Package/Case

0603

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW

ChipGuard® ESD Suppressors


RoHS compliant

ESD protection >25 kV

Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)

Low Leakage Current <5 nA

Related links