Bourns, MLU Multilayer Varistor 0.05 pF, Clamping 25 V, Varistor 250 V, 0402

Subtotal (1 reel of 10000 units)*

£1,290.00

(exc. VAT)

£1,550.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.129£1,290.00

*price indicative

RS Stock No.:
167-4468
Mfr. Part No.:
CG0402MLU-05G
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Varistor

Varistor Voltage

250 V

Packaging

Tape & Reel

Clamping Voltage VC

25V

Series

MLU

Maximum DC Voltage

24V

Capacitance

0.05pF

Length

1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

0.5mm

Thickness

0.45mm

Standards/Approvals

RoHS, IEC61000-4-2

Package/Case

0402

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW

ChipGuard® ESD Suppressors


RoHS compliant

ESD protection >25 kV

Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)

Low Leakage Current <5 nA

Related links