TDK, CT/B Multilayer Varistor 2.5 A, Clamping 110 V

Subtotal (1 reel of 2000 units)*

£306.00

(exc. VAT)

£368.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship
Units
Per unit
Per Reel*
2000 +£0.153£306.00

*price indicative

RS Stock No.:
167-0555
Mfr. Part No.:
B72530T0400K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

110V

Clamping Current

2.5A

Series

CT/B

Maximum AC Voltage

40V ac

Maximum DC Voltage

56V dc

Maximum Surge Current

250A

Length

3.2mm

Height

1.7mm

Depth

2.5mm

Standards/Approvals

RoHS, IEC 61000-4-2

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy