EPCOS, CT/B Multilayer Varistor 1 A, Clamping 65 V
- RS Stock No.:
- 167-0550
- Mfr. Part No.:
- B72520E0250K062
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 2000 units)*
£318.00
(exc. VAT)
£382.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.159 | £318.00 |
| 4000 - 8000 | £0.155 | £310.00 |
| 10000 + | £0.15 | £300.00 |
*price indicative
- RS Stock No.:
- 167-0550
- Mfr. Part No.:
- B72520E0250K062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | CT/B | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 200A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 65V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series CT/B | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 200A | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 1J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
