TDK, CU Varistor 5 A, Clamping 340 V
- RS Stock No.:
- 167-0535
- Mfr. Part No.:
- B72650M0131K072
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£354.00
(exc. VAT)
£425.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.354 | £354.00 |
| 2000 + | £0.344 | £344.00 |
*price indicative
- RS Stock No.:
- 167-0535
- Mfr. Part No.:
- B72650M0131K072
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Clamping Voltage VC | 340V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | CU | |
| Maximum AC Voltage | 130V ac | |
| Maximum DC Voltage | 170V dc | |
| Maximum Surge Current | 400A | |
| Length | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 6.3mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Height | 4.5mm | |
| Automotive Standard | No | |
| Energy Rating | 23J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Clamping Voltage VC 340V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series CU | ||
Maximum AC Voltage 130V ac | ||
Maximum DC Voltage 170V dc | ||
Maximum Surge Current 400A | ||
Length 8mm | ||
Maximum Operating Temperature 85°C | ||
Depth 6.3mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Height 4.5mm | ||
Automotive Standard No | ||
Energy Rating 23J | ||
- COO (Country of Origin):
- CN
Epcos - Metal Oxide Varistors CU series
Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations
PSpice models available
