EPCOS, CT/B Multilayer Varistor 10 A, Clamping 110 V
- RS Stock No.:
- 167-0482
- Mfr. Part No.:
- B72540E0400K062
- Brand:
- EPCOS
Subtotal (1 reel of 1000 units)*
£644.00
(exc. VAT)
£773.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.644 | £644.00 |
*price indicative
- RS Stock No.:
- 167-0482
- Mfr. Part No.:
- B72540E0400K062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 110V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | CT/B | |
| Maximum AC Voltage | 40V ac | |
| Maximum DC Voltage | 56V dc | |
| Number of Circuits | 1 | |
| Maximum Surge Current | 1000A | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 5mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 9J | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 110V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series CT/B | ||
Maximum AC Voltage 40V ac | ||
Maximum DC Voltage 56V dc | ||
Number of Circuits 1 | ||
Maximum Surge Current 1000A | ||
Length 5.7mm | ||
Maximum Operating Temperature 150°C | ||
Depth 5mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 9J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
