TDK, CT/B Multilayer Varistor 10 A, Clamping 135 V

Subtotal (1 reel of 1000 units)*

£530.00

(exc. VAT)

£640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.53£530.00

*price indicative

RS Stock No.:
167-0480
Mfr. Part No.:
B72540T0500K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

135V

Clamping Current

10A

Mount Type

Surface

Series

CT/B

Maximum AC Voltage

50V ac

Maximum Surge Current

800A

Maximum DC Voltage

65V dc

Length

5.7mm

Maximum Operating Temperature

150°C

Height

2.5mm

Standards/Approvals

RoHS

Depth

5mm

Energy Rating

5.6J

Automotive Standard

No

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy