TDK, CT/B Multilayer Varistor 1 A, Clamping 54 V

Subtotal (1 reel of 3000 units)*

£525.00

(exc. VAT)

£630.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.175£525.00

*price indicative

RS Stock No.:
167-0174
Mfr. Part No.:
B72520E0200K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

54V

Clamping Current

1A

Mount Type

Surface

Series

CT/B

Maximum AC Voltage

20V ac

Maximum DC Voltage

26V dc

Maximum Surge Current

200A

Length

3.2mm

Maximum Operating Temperature

150°C

Height

1.7mm

Standards/Approvals

RoHS

Depth

1.6mm

Automotive Standard

No

Energy Rating

0.7J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy