TDK, CT/B Multilayer Varistor 1 A, Clamping 77 V

Subtotal (1 reel of 3000 units)*

£384.00

(exc. VAT)

£462.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.128£384.00

*price indicative

RS Stock No.:
167-0172
Mfr. Part No.:
B72510E0300K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

77V

Clamping Current

1A

Mount Type

Surface

Series

CT/B

Maximum AC Voltage

30V ac

Number of Circuits

1

Maximum Surge Current

80A

Maximum DC Voltage

38V dc

Length

2mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1.4mm

Depth

1.25mm

Automotive Standard

No

Energy Rating

0.3J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy