TDK, CT Multilayer Varistor 1 A, Clamping 19 V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£357.00

(exc. VAT)

£429.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.119£357.00
6000 - 12000£0.116£348.00
15000 +£0.113£339.00

*price indicative

RS Stock No.:
167-0165
Mfr. Part No.:
B72510T0040M062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

19V

Clamping Current

1A

Mount Type

Surface

Series

CT

Maximum AC Voltage

4V ac

Maximum DC Voltage

5.5V dc

Maximum Surge Current

100A

Length

2mm

Maximum Operating Temperature

150°C

Depth

1.25mm

Height

1.4mm

Standards/Approvals

RoHS

Automotive Standard

No

Energy Rating

0.1J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy