EPCOS, SuperioR-MP Metal Oxide Varistor 1nF 100A, Clamping 840V, Varistor 510V
- RS Stock No.:
- 162-1441
- Mfr. Part No.:
- B72220P3321K101
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1441
- Mfr. Part No.:
- B72220P3321K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Varistor Voltage | 510V | |
Maximum AC Voltage Rating | 320V | |
Maximum DC Voltage Rating | 420V | |
Clamping Voltage | 840V | |
Clamping Current | 100A | |
Energy | 330J | |
Material | Metal | |
Series | SuperioR-MP | |
Diameter | 22.5mm | |
Maximum Surge Current | 12000A | |
Capacitance | 1nF | |
Thickness | 6.9mm | |
Dimensions | 22.5 (Dia.) x 6.9mm | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320V | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Clamping Current 100A | ||
Energy 330J | ||
Material Metal | ||
Series SuperioR-MP | ||
Diameter 22.5mm | ||
Maximum Surge Current 12000A | ||
Capacitance 1nF | ||
Thickness 6.9mm | ||
Dimensions 22.5 (Dia.) x 6.9mm | ||
Lead Pitch 10mm | ||
Metal Oxide Varistors SuperioR-MP Series
Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Standards
Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12
Approvals
UL approval to UL1449 (file number E321126), for use in Type 3 SPD's