TDK, Standard Metal Oxide Varistor 470 pF 25 A, Clamping 2970 V, Varistor 220 V

Subtotal (1 reel of 500 units)*

£85.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.17£85.00

*price indicative

RS Stock No.:
162-1437
Mfr. Part No.:
B72210S0141K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

220 V

Clamping Voltage VC

2970V

Clamping Current

25A

Mount Type

Lead

Series

Standard

Diameter

12mm

Maximum AC Voltage

1100V ac

Maximum Surge Current

2500A

Maximum DC Voltage

1465V dc

Capacitance

470pF

Length

39.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, VDE, CQC, CSA, IEC

Thickness

4.3mm

Depth

4.3mm

Lead Pitch

7.5mm

Energy Rating

1J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy