TDK, CU Varistor 10 A, Clamping 775 V
- RS Stock No.:
- 162-0260
- Mfr. Part No.:
- B72660M0271K072
- Brand:
- TDK
Subtotal (1 reel of 1000 units)*
£401.00
(exc. VAT)
£481.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.401 | £401.00 |
*price indicative
- RS Stock No.:
- 162-0260
- Mfr. Part No.:
- B72660M0271K072
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | CU | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 1200A | |
| Length | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, JEDEC J-STD-020D, IEC 60068-2-58, IEC 60068-2-20, CSA, CECC 00802 | |
| Depth | 8mm | |
| Energy Rating | 23J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Clamping Voltage VC 775V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series CU | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 1200A | ||
Length 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, JEDEC J-STD-020D, IEC 60068-2-58, IEC 60068-2-20, CSA, CECC 00802 | ||
Depth 8mm | ||
Energy Rating 23J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Epcos - Metal Oxide Varistors CU series
Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations
PSpice models available
