TDK, HighE Varistor 6.6 nF 500 A, Varistor 430 V, SIOV

Subtotal (1 box of 10 units)*

£583.58

(exc. VAT)

£700.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 July 2026
  • Plus 10 unit(s) shipping from 24 September 2026
  • Plus 20 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£58.358£583.58

*price indicative

RS Stock No.:
162-0183
Mfr. Part No.:
B72260B0271K001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

430 V

Product Type

Varistor

Packaging

Cardboard Box

Clamping Current

500A

Mount Type

Screw

Series

HighE

Diameter

60mm

Maximum Surge Current

70000A

Capacitance

6.6nF

Minimum Operating Temperature

-40°C

Length

100mm

Maximum Operating Temperature

85°C

Thickness

24mm

Depth

100mm

Standards/Approvals

UL 94 V-0, UL, CSA ≥K130

Package/Case

SIOV

Lead Pitch

39mm

Automotive Standard

No

Metal Oxide Varistors HighE Series


The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0

M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy