TDK, Standard Metal Oxide Varistor 315 pF 50 A, Clamping 2970 V, Varistor 620 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

£7.50

(exc. VAT)

£9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 1,900 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 225£0.30£7.50
250 - 600£0.255£6.38
625 - 1225£0.224£5.60
1250 - 2475£0.195£4.88
2500 +£0.189£4.73

*price indicative

RS Stock No.:
138-9307
Mfr. Part No.:
B72214S0381K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

620 V

Clamping Voltage VC

2970V

Clamping Current

50A

Mount Type

Lead

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

10mm

Maximum Surge Current

4500A

Maximum DC Voltage

1465V dc

Capacitance

315pF

Length

15.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC, VDE, UL, CQC, CSA

Depth

19mm

Thickness

5.9mm

Lead Pitch

2.7mm

Energy Rating

1J

Automotive Standard

No

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy