TDK, AdvancedD Metal Oxide Varistor 780 pF 100 A, Clamping 775 V, Varistor 470 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£4.40

(exc. VAT)

£5.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship

Units
Per unit
Per Bag*
5 - 45£0.88£4.40
50 - 95£0.858£4.29
100 - 245£0.836£4.18
250 - 495£0.812£4.06
500 +£0.792£3.96

*price indicative

RS Stock No.:
138-9301
Distrelec Article No.:
304-30-226
Mfr. Part No.:
B72220S2301K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

470 V

Product Type

Metal Oxide Varistor

Packaging

Bulk

Clamping Voltage VC

775V

Clamping Current

100A

Series

AdvancedD

Diameter

20mm

Maximum AC Voltage

300V ac

Maximum DC Voltage

385V dc

Maximum Surge Current

10000A

Capacitance

780pF

Length

21.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, CECC, VDE, UL, IEC

Depth

25.5mm

Thickness

6.1mm

Lead Pitch

10mm

Energy Rating

250J

Automotive Standard

No

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy