TDK, Standard Metal Oxide Varistor 670 pF 50 A, Clamping 455 V, Varistor 270 V
- RS Stock No.:
- 138-9292
- Distrelec Article No.:
- 304-36-874
- Mfr. Part No.:
- B72214S0171K101
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-9292
- Distrelec Article No.:
- 304-36-874
- Mfr. Part No.:
- B72214S0171K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 270 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 455V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | Standard | |
| Diameter | 5mm | |
| Maximum AC Voltage | 175V ac | |
| Maximum Surge Current | 4500A | |
| Maximum DC Voltage | 225V dc | |
| Capacitance | 670pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 15.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 4.6mm | |
| Depth | 18.5mm | |
| Standards/Approvals | IEC, VDE, UL, CSA, CQC | |
| Energy Rating | 46J | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 270 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 455V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series Standard | ||
Diameter 5mm | ||
Maximum AC Voltage 175V ac | ||
Maximum Surge Current 4500A | ||
Maximum DC Voltage 225V dc | ||
Capacitance 670pF | ||
Minimum Operating Temperature -40°C | ||
Length 15.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Thickness 4.6mm | ||
Depth 18.5mm | ||
Standards/Approvals IEC, VDE, UL, CSA, CQC | ||
Energy Rating 46J | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
