TDK, Standard Metal Oxide Varistor 460 pF 100 A, Clamping 2970 V, Varistor 820 V
- RS Stock No.:
- 138-9291
- Mfr. Part No.:
- B72220S0511K101
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£5.50
(exc. VAT)
£6.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 130 unit(s) ready to ship
- Plus 125 unit(s) ready to ship from another location
- Plus 1,310 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.10 | £5.50 |
| 50 - 120 | £0.924 | £4.62 |
| 125 - 245 | £0.902 | £4.51 |
| 250 - 495 | £0.876 | £4.38 |
| 500 + | £0.854 | £4.27 |
*price indicative
- RS Stock No.:
- 138-9291
- Mfr. Part No.:
- B72220S0511K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 820 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 100A | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 10mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 6500A | |
| Capacitance | 460pF | |
| Length | 21.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, CQC, CSA, UL, VDE | |
| Termination Style | Radial | |
| Depth | 26mm | |
| Thickness | 7.1mm | |
| Energy Rating | 1J | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 820 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2970V | ||
Clamping Current 100A | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 10mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 6500A | ||
Capacitance 460pF | ||
Length 21.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, CQC, CSA, UL, VDE | ||
Termination Style Radial | ||
Depth 26mm | ||
Thickness 7.1mm | ||
Energy Rating 1J | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
