TDK, Standard Varistor 900 pF 135 A, Clamping 775 V, Varistor 68 V, 4032

Bulk discount available

Subtotal (1 bag of 5 units)*

£5.48

(exc. VAT)

£6.575

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£1.096£5.48
50 - 95£1.028£5.14
100 - 245£0.976£4.88
250 - 495£0.888£4.44
500 +£0.806£4.03

*price indicative

Packaging Options:
RS Stock No.:
138-9271
Mfr. Part No.:
B72660M0400K072
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

68 V

Product Type

Varistor

Clamping Voltage VC

775V

Clamping Current

135A

Mount Type

Surface

Series

Standard

Maximum AC Voltage

300V ac

Maximum DC Voltage

385V dc

Maximum Surge Current

250A

Capacitance

900pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

10.2mm

Maximum Operating Temperature

85°C

Thickness

4.5mm

Depth

8mm

Standards/Approvals

IEC 60068-2-58, CSA, IEC 60068-2-20, JEDEC J-STD-020D, RoHS, CECC 00802, UL

Termination Style

Tinned Copper Alloy

Package/Case

4032

Energy Rating

23J

Automotive Standard

No

SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is MADE of flame-retardant material

Electrical equivalents to leaded types SIOV-S05/S07

Operating voltage up to 300 VRMS

SMD plastic package

RoHS-compatible

Suitable for lead-free soldering

UL approved

CSA approved (types with voltages higher than 130 VRMS)

PSpice models available

Related links