TDK, B722 Metal Oxide Varistor 220 pF 25 A, Clamping 2970 V, Varistor 430 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

£4.86

(exc. VAT)

£5.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 740 unit(s) shipping from 25 June 2026
  • Plus 760 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
20 - 180£0.243£4.86
200 - 480£0.208£4.16
500 - 980£0.203£4.06
1000 - 1980£0.198£3.96
2000 +£0.192£3.84

*price indicative

RS Stock No.:
138-9258
Mfr. Part No.:
B72210S0271K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

430 V

Clamping Voltage VC

2970V

Clamping Current

25A

Mount Type

Lead

Series

B722

Diameter

10mm

Maximum AC Voltage

1100V ac

Maximum DC Voltage

1465V dc

Maximum Surge Current

2500A

Capacitance

220pF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

12mm

Maximum Operating Temperature

105°C

Termination Style

Radial

Depth

14.5mm

Thickness

5mm

Standards/Approvals

IEC, CQC, CSA, UL, VDE

Automotive Standard

No

Energy Rating

1J

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy