TDK, AdvancedD Metal Oxide Varistor 780 pF 100 A, Clamping 775 V, Varistor 470 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
138-6060
Mfr. Part No.:
B72220S2301K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

470 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

775V

Packaging

Bulk

Clamping Current

100A

Series

AdvancedD

Diameter

20mm

Maximum AC Voltage

300V ac

Maximum Surge Current

10000A

Maximum DC Voltage

385V dc

Capacitance

780pF

Length

21.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Depth

25.5mm

Thickness

6.1mm

Standards/Approvals

CSA, CECC, VDE, UL, IEC

Automotive Standard

No

Lead Pitch

10mm

Energy Rating

250J

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy