EPCOS, Advanced Metal Oxide Varistor 880pF 50A, Clamping 340V, Varistor 205V
- RS Stock No.:
- 138-6054
- Mfr. Part No.:
- B72214S2131K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-6054
- Mfr. Part No.:
- B72214S2131K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 205V | |
| Maximum AC Voltage Rating | 130Vrms | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Clamping Current | 50A | |
| Energy | 50J | |
| Material | Metal | |
| Series | Advanced | |
| Diameter | 14mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 880pF | |
| Length | 15.5mm | |
| Depth | 18.5mm | |
| Thickness | 4.6mm | |
| Dimensions | 15.5 x 4.6 x 18.5mm | |
| Lead Pitch | 1.9 mm, 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 205V | ||
Maximum AC Voltage Rating 130Vrms | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Clamping Current 50A | ||
Energy 50J | ||
Material Metal | ||
Series Advanced | ||
Diameter 14mm | ||
Maximum Surge Current 6000A | ||
Capacitance 880pF | ||
Length 15.5mm | ||
Depth 18.5mm | ||
Thickness 4.6mm | ||
Dimensions 15.5 x 4.6 x 18.5mm | ||
Lead Pitch 1.9 mm, 7.5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
