TDK, Standard Metal Oxide Varistor 670 pF 50 A, Clamping 455 V, Varistor 270 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
138-6047
Mfr. Part No.:
B72214S0171K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

270 V

Packaging

Bulk

Clamping Voltage VC

455V

Clamping Current

50A

Mount Type

Through Hole

Series

Standard

Diameter

5mm

Maximum AC Voltage

175V ac

Maximum Surge Current

4500A

Maximum DC Voltage

225V dc

Capacitance

670pF

Length

15.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

IEC, VDE, UL, CSA, CQC

Depth

18.5mm

Thickness

4.6mm

Energy Rating

46J

Lead Pitch

7.5mm

Automotive Standard

No

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links