TDK, Standard Metal Oxide Varistor 245 pF 10 A, Clamping 2970 V, Varistor 205 V
- RS Stock No.:
- 138-5693
- Mfr. Part No.:
- B72207S0131K101
- Brand:
- TDK
Subtotal (1 box of 1000 units)*
£107.00
(exc. VAT)
£128.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.107 | £107.00 |
*price indicative
- RS Stock No.:
- 138-5693
- Mfr. Part No.:
- B72207S0131K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 205 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 10A | |
| Mount Type | Lead | |
| Series | Standard | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 10mm | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 1200A | |
| Capacitance | 245pF | |
| Length | 9mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 11mm | |
| Termination Style | Radial | |
| Standards/Approvals | IEC, VDE, UL, CQC, CSA | |
| Thickness | 3.6mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 205 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2970V | ||
Clamping Current 10A | ||
Mount Type Lead | ||
Series Standard | ||
Maximum AC Voltage 1100V ac | ||
Diameter 10mm | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 1200A | ||
Capacitance 245pF | ||
Length 9mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Depth 11mm | ||
Termination Style Radial | ||
Standards/Approvals IEC, VDE, UL, CQC, CSA | ||
Thickness 3.6mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
