TDK, Standard Metal Oxide Varistor 720 pF 1 A, Clamping 93 V, Varistor 47 V

Image representative of range

Subtotal (1 bag of 1000 units)*

£93.00

(exc. VAT)

£112.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.093£93.00

*price indicative

RS Stock No.:
134-5700
Mfr. Part No.:
B72205S0300K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

47 V

Clamping Voltage VC

93V

Packaging

Bulk

Clamping Current

1A

Series

Standard

Maximum AC Voltage

30V ac

Diameter

7mm

Maximum Surge Current

100A

Maximum DC Voltage

38V dc

Capacitance

720pF

Length

8.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Thickness

3.6mm

Termination Style

Solder

Standards/Approvals

CSA, IEC, VDE, UL, CQC

Lead Pitch

5mm

Automotive Standard

No

Energy Rating

0.9J

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy