Panasonic, V Surge Absorber 1 nF 100 A, Clamping 710 V, Varistor 430 V

Subtotal (1 bag of 1000 units)*

£676.00

(exc. VAT)

£811.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.676£676.00

*price indicative

RS Stock No.:
110-1961
Mfr. Part No.:
ERZV20D431
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

430 V

Clamping Voltage VC

710V

Packaging

Bulk

Clamping Current

100A

Series

V

Diameter

21.5mm

Maximum AC Voltage

275V ac

Maximum DC Voltage

350V dc

Maximum Surge Current

10000A

Capacitance

1nF

Length

44.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, VDE, CQC, UL 1449

Thickness

6.4mm

Lead Pitch

10mm

Energy Rating

303J

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links