Panasonic Metal Oxide Varistor 1.6nF 1A, Clamping 40V, Varistor 18V
- RS Stock No.:
- 439-483
- Mfr. Part No.:
- ERZV05D180
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.04
(exc. VAT)
£1.25
(inc. VAT)
- RS Stock No.:
- 439-483
- Mfr. Part No.:
- ERZV05D180
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 18V | |
| Maximum AC Voltage Rating | 11V | |
| Maximum DC Voltage Rating | 14V | |
| Clamping Voltage | 40V | |
| Clamping Current | 1A | |
| Energy | 0.6J | |
| Diameter | 7mm | |
| Maximum Surge Current | 250A | |
| Capacitance | 1.6nF | |
| Thickness | 4.5mm | |
| Dimensions | 7 (Dia.) x 4.5mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 18V | ||
Maximum AC Voltage Rating 11V | ||
Maximum DC Voltage Rating 14V | ||
Clamping Voltage 40V | ||
Clamping Current 1A | ||
Energy 0.6J | ||
Diameter 7mm | ||
Maximum Surge Current 250A | ||
Capacitance 1.6nF | ||
Thickness 4.5mm | ||
Dimensions 7 (Dia.) x 4.5mm | ||
Lead Pitch 5mm | ||
RoHS Status: Not Applicable
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors

