Littelfuse, VA Varistor 14.73 nF 10 A, Clamping 43 V, Varistor 22 V, Disc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.82

(exc. VAT)

£3.385

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
  • Plus 1,400 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.564£2.82
50 - 245£0.438£2.19
250 - 995£0.338£1.69
1000 - 2495£0.23£1.15
2500 +£0.222£1.11

*price indicative

RS Stock No.:
252-703
Mfr. Part No.:
V22ZA3P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Varistor

Varistor Voltage

22 V

Packaging

Bulk

Clamping Voltage VC

43V

Clamping Current

10A

Mount Type

Radial

Series

VA

Maximum AC Voltage

14V ac

Diameter

17mm

Maximum DC Voltage

18V dc

Maximum Surge Current

1000A

Capacitance

14.73nF

Length

40mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, CSA, RoHS, UL

Thickness

5mm

Termination Style

Radial

Depth

5mm

Package/Case

Disc

Automotive Standard

No

Lead Pitch

8.5mm

Energy Rating

4J

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are Compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy