Vishay VDRS - E Series Metal Oxide Varistor 700pF 10A, Clamping 165V, Varistor 100V
- RS Stock No.:
- 178-122
- Mfr. Part No.:
- VDRS07H060BSE
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-122
- Mfr. Part No.:
- VDRS07H060BSE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Varistor Voltage | 100V | |
| Maximum AC Voltage Rating | 60V | |
| Maximum DC Voltage Rating | 85V | |
| Clamping Voltage | 165V | |
| Clamping Current | 10A | |
| Energy | 8.3J | |
| Series | VDRS - E | |
| Diameter | 9mm | |
| Maximum Surge Current | 1200A | |
| Capacitance | 700pF | |
| Thickness | 4.1mm | |
| Dimensions | 9 (Dia.) x 4.1mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 100V | ||
Maximum AC Voltage Rating 60V | ||
Maximum DC Voltage Rating 85V | ||
Clamping Voltage 165V | ||
Clamping Current 10A | ||
Energy 8.3J | ||
Series VDRS - E | ||
Diameter 9mm | ||
Maximum Surge Current 1200A | ||
Capacitance 700pF | ||
Thickness 4.1mm | ||
Dimensions 9 (Dia.) x 4.1mm | ||
Lead Pitch 5mm | ||
