DeWALT DWV902M Cylinder Wet and Dry Vacuum Cleaner for Dust Extraction, 4.6m Cable, 110V ac, UK Plug
- RS Stock No.:
- 124-8946
- Mfr. Part No.:
- DWV902M-LX
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8946
- Mfr. Part No.:
- DWV902M-LX
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Vacuum Cleaner Type | Cylinder | |
| Application | Dust Extraction | |
| Supply Voltage | 110V ac | |
| Dust Classification | M | |
| Bag/Bagless | Bag | |
| Cable Length | 4.6m | |
| Dry Capacity | 18.4L | |
| Power Rating | 1.4kW | |
| Plug Type | Type G - British 3-pin | |
| Colour | Black, Yellow | |
| Model Number | DWV902M | |
| Includes | 35 mm Air Lock Adapter, 4.6 m x 32 mm Extraction Hose, Dust Bag, Stepped Rubber Air Lock Adapter | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Vacuum Cleaner Type Cylinder | ||
Application Dust Extraction | ||
Supply Voltage 110V ac | ||
Dust Classification M | ||
Bag/Bagless Bag | ||
Cable Length 4.6m | ||
Dry Capacity 18.4L | ||
Power Rating 1.4kW | ||
Plug Type Type G - British 3-pin | ||
Colour Black, Yellow | ||
Model Number DWV902M | ||
Includes 35 mm Air Lock Adapter, 4.6 m x 32 mm Extraction Hose, Dust Bag, Stepped Rubber Air Lock Adapter | ||
- COO (Country of Origin):
- CN


