VLMU3510-365-130 Vishay VLMU3510 Series 1-LEDs UV LED 367 nm 690 mW ±65°, 2-Pin Surface package
- RS Stock No.:
- 279-9640
- Distrelec Article No.:
- 301-40-607
- Mfr. Part No.:
- VLMU3510-365-130
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£3,305.00
(exc. VAT)
£3,965.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £6.61 | £3,305.00 |
| 1000 + | £6.326 | £3,163.00 |
*price indicative
- RS Stock No.:
- 279-9640
- Distrelec Article No.:
- 301-40-607
- Mfr. Part No.:
- VLMU3510-365-130
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| UV Type | UV A | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 367nm | |
| Radiant Flux | 690mW | |
| Packaging | 500 pieces per reel | |
| Package Type | Surface Mount | |
| Viewing Angle | ±65° | |
| Number of Pins | 2 | |
| LED Material | InGaN | |
| Mount Type | Surface | |
| Length | 3.45mm | |
| Height | 2.1mm | |
| Standards/Approvals | IEC 62471 | |
| Width | 3.45mm | |
| Series | VLMU3510 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
UV Type UV A | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 367nm | ||
Radiant Flux 690mW | ||
Packaging 500 pieces per reel | ||
Package Type Surface Mount | ||
Viewing Angle ±65° | ||
Number of Pins 2 | ||
LED Material InGaN | ||
Mount Type Surface | ||
Length 3.45mm | ||
Height 2.1mm | ||
Standards/Approvals IEC 62471 | ||
Width 3.45mm | ||
Series VLMU3510 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay ceramic based high power UV LED with silicone lens for long life time. The package size is 3.45 mm x 3.45 mm and the radiant power up to 835 mW at 500 mA in a wavelength range of 362.5 nm to 370 nm.
Ceramic SMT package with silicone lens
Forward current up to 700 mA
Related links
- VLMU3510-365-130 Vishay VLMU3510 Series 1-LEDs UV LED 367 nm 690 mW ±65°, 2-Pin Surface package
- VLMU35A10-385-130 Vishay VLMU Series 1-LEDs UV LED 390 nm 1805 mW 65 ° Surface package
- LZ1-00UVH0-0000 ams OSRAM LZ1 Series 1-LEDs UV LED 367 nm 1430 mW 75 °, 5-Pin Surface package
- ams OSRAM LZ1 Series 1-LEDs UV LED 367 nm 1430 mW 75 °, 5-Pin Surface package
- OCU-400-UE365-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 367 nm 10 mW, 2-Pin Surface package
- OSA Opto OCU-400 Series 1-LEDs UV LED 367 nm 10 mW, 2-Pin Surface package
- CUN66A1F Seoul Viosys 1-LEDs UV LED 367 nm 0.42 W
- CUN6GB1A Seoul Viosys UV CA3535 (CUN6GB1A) Series 1-LEDs UV LED 367 nm 1.4 W
