InnoDisk 2SE 1 GB USB 1.1, USB 2.0 USB Stick

Subtotal (1 unit)*

£25.06

(exc. VAT)

£30.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£25.06

*price indicative

RS Stock No.:
183-9377
Mfr. Part No.:
DEUA1-01GI72AC1SB
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Capacity

1 GB

Model

2SE

Industrial

Yes

USB Specification

USB 1.1, USB 2.0

Nand Type

SLC

Temperature Range

0 → +70°C

The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface & backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.

Excellent data transfer speed
Wear-levelling supported
Low power consumption
Metal Housing for ESD proof
Golden finger with 30μ” for highly reliable data transfer quality