ST-Ericsson PDIUSBD12PWTM, USB Controller, 12Mbps, USB 2.0, 28-Pin TSSOP
- RS Stock No.:
- 671-6710
- Mfr. Part No.:
- PDIUSBD12PWTM
- Brand:
- ST-Ericsson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-6710
- Mfr. Part No.:
- PDIUSBD12PWTM
- Brand:
- ST-Ericsson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ST-Ericsson | |
| Number of Transceivers | 1 | |
| Data Rate | 12Mbps | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Dual | |
| ESD Protection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.8 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 9.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ST-Ericsson | ||
Number of Transceivers 1 | ||
Data Rate 12Mbps | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Dual | ||
ESD Protection Yes | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.8 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 9.8mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
