Fairchild Semiconductor USB1T11AMX, USB Transceiver, USB 1.1 at 1.5 Mbps, 12 Mbps, 3.3 V, 14-Pin SOIC
- RS Stock No.:
- 671-1273
- Mfr. Part No.:
- USB1T11AMX
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-1273
- Mfr. Part No.:
- USB1T11AMX
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Number of Transceivers | 1 | |
| Data Rate | 1.5 Mbps, 12 Mbps | |
| Protocols Supported | USB 1.1 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Number of Transceivers 1 | ||
Data Rate 1.5 Mbps, 12 Mbps | ||
Protocols Supported USB 1.1 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
- COO (Country of Origin):
- CN
USB Transceivers, Fairchild Semiconductor
USB (Universal Serial Bus), Fairchild Semiconductor
