onsemi FUSB3301MPX, USB Controller, USB, 5 V, 10-Pin WDFN
- RS Stock No.:
- 146-4432
- Mfr. Part No.:
- FUSB3301MPX
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4432
- Mfr. Part No.:
- FUSB3301MPX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Protocols Supported | USB | |
| IC Type | Controller IC | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | WDFN | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 0.75mm | |
| Height | 0.75mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Protocols Supported USB | ||
IC Type Controller IC | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type WDFN | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 0.75mm | ||
Height 0.75mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
The FUSB3301 is an autonomous Source only Type-C controller optimized for mobile chargers and power adapters. It broadcasts the available current of the charger over CC1/CC2 using the USB Type-C standard and prevents VBUS from being asserted until a valid connection has been verified. It can be used for up to 15 W charging using Type-C protocols. The FUSB3301 has very low standby power consumption and is package in a 0.5 mm pitch package to accommodate power adapter PCBs.
Fully Autonomous Type-C Controller
Supports Type-C Version 1.1
Fixed Source Mode
Low Standby Power: ICC = 5 μA (Typical)
VBUS Switch Control
Advertises Three Standard Type-C VBUS Current Levels (900 mA, 1.5 A, 3.0 A)
2 kV HBM ESD Protection
10 Lead MLP Package
VDD Operating Range, 3.0 V- 5.5 V
Supports Type-C Version 1.1
Fixed Source Mode
Low Standby Power: ICC = 5 μA (Typical)
VBUS Switch Control
Advertises Three Standard Type-C VBUS Current Levels (900 mA, 1.5 A, 3.0 A)
2 kV HBM ESD Protection
10 Lead MLP Package
VDD Operating Range, 3.0 V- 5.5 V
