Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 920-9199
- Distrelec Article No.:
- 304-44-656
- Mfr. Part No.:
- 105450-0101
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£14.00
(exc. VAT)
£16.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 1,045 left, ready to ship
- Plus 40 left, ready to ship from another location
- Final 7,525 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | £2.80 | £14.00 |
| 15 - 60 | £2.66 | £13.30 |
| 65 - 320 | £2.52 | £12.60 |
| 325 - 645 | £2.206 | £11.03 |
| 650 + | £2.116 | £10.58 |
*price indicative
- RS Stock No.:
- 920-9199
- Distrelec Article No.:
- 304-44-656
- Mfr. Part No.:
- 105450-0101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB 3.1 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 105450 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB 3.1 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 105450 | ||
- COO (Country of Origin):
- CN
Molex High-Speed Reversible USB Connector, Type C 3.1 - 105450 Series - 105450-0101
Ensure swift data and power transfer for your USB-C devices with this connector from Molex. It features 24 copper alloy contacts for superior durability and conductivity and a long-lasting service life of up to 10,000 mating cycles. Its right-angle orientation makes it a convenient choice for areas where space is limited. To prevent electromagnetic interference, this USB connector is fully shielded. It's designed for surface mounting and allows for three insert mould processes to increase the strength of the solder terminations.
• High-speed data transfer of up to 10Gbps (gigabits per second) for enhanced productivity
• Gold-plated termination points for resistance to corrosion, ensuring long-lasting performance
• Thermoplastic housing for optimal performance in high-temperature environments up to +85°C
Applications
• Computer networking devices
• Charging ports
• Gaming devices
What's the advantage of using a USB-C connector?
USB-C connectors like this one from Molex are compatible with the most modern devices. Their charging rates are 40% to 64% faster than other USB types, minimising downtime. The unique reversible design makes it simple to plug in without damaging the connector or needing to determine the proper orientation of the plug.
Molex 3.1 USB-C Connectors
Molex brings you a series of 3.1 type C USB surface mount connectors. These USB C connectors provide a fantastic solution for both power and data in one connection whilst giving you data transfer speeds of up to 10 Gbit/s. The USB C 3.1 connectors have the unique reversible mating feature, allowing them to be connected in any orientation first time every time.
Type C USB connectors are designed to join two electrical USB devices together. These USB C connectors are commonly included in devices like laptops, phones, and tablets and have a 40 to 64% faster-charging rate over traditional USB cables.
Features
This Molex 3.1 type C USB surface mount connector is made from a copper alloy, with its premium build quality, it brings fantastic durability of up to 10,000 mating cycles.
Related links
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle Surface, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.1
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
