Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS Stock No.:
- 904-8225
- Distrelec Article No.:
- 304-37-929
- Mfr. Part No.:
- 51387-0578
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.22
(exc. VAT)
£3.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 54 unit(s) shipping from 08 June 2026
- Plus 56 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.61 | £3.22 |
| 10 - 48 | £1.37 | £2.74 |
| 50 - 98 | £1.21 | £2.42 |
| 100 - 248 | £1.07 | £2.14 |
| 250 + | £1.05 | £2.10 |
*price indicative
- RS Stock No.:
- 904-8225
- Distrelec Article No.:
- 304-37-929
- Mfr. Part No.:
- 51387-0578
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | Mini USB Type B | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | On-The-Go | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type Mini USB Type B | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series On-The-Go | ||
- COO (Country of Origin):
- CN
Molex On-The-Go (OTG) Mini-B SMT USB Receptacle, 51387 Series
51387 series OTG (On-The-Go) SMT Mini-B USB 2.0 receptacle with a 0.80 mm pitch and short body design. This Mini-B USB 2.0 receptacle features a metal shield for EMI and RFI protection. The shell also incorporates metal tabs that provide extra retention on the PCB.
Molex Mini-USB Connectors
Related links
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
