Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- RS Stock No.:
- 896-7419
- Mfr. Part No.:
- 47642-0001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.97
(exc. VAT)
£4.765
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.794 | £3.97 |
| 50 - 145 | £0.716 | £3.58 |
| 150 - 245 | £0.61 | £3.05 |
| 250 - 495 | £0.544 | £2.72 |
| 500 + | £0.498 | £2.49 |
*price indicative
- RS Stock No.:
- 896-7419
- Mfr. Part No.:
- 47642-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | Micro USB Type B | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 4764 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type Micro USB Type B | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 4764 | ||
- COO (Country of Origin):
- CN
Molex Socket Type B USB Connector, 1.8A, 30V - 47642-0001
Transfer data and power at high speeds with this USB (universal serial bus) connector from Molex. The component has a small pitch of 0.65mm, so it's practical for use on PCBs (printed circuit boards) with limited space. Its LCP (liquid crystal polymer) housing is strong and resistant to impact, making this connector a reliable choice for harsh industrial conditions. Its laser-welded stainless steel shell is durable and offers full protection from EMI (electromagnetic interference) to improve performance. With a mechanical service life of 10,000 operations, this component is reliable and long-lasting.
• Broad operating temperature range of -30°C to +85°C for use in demanding conditions
• Gold contact plating for high conductivity and resistance to corrosion
• OTG (on the go) technology lets portable devices communicate directly with each other, eliminating the need for a host computer
Applications
• Digital still and video cameras
• Personal handheld devices
• Flash drives
Is this USB connector flame-retardant?
Yes – if exposed to flames, this USB connector will stop burning within 10 seconds and won't contribute to the spread of fire in your system.
Molex 0.65 mm Pitch micro USB Connectors
0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. These micro USB receptacle connectors have a lead-in feature on the housing that enables blind mating to the cable plug. A fully shielded laser-welded stainless steel shell offers mechanical strength and EMI protection. The connector shell features latching windows with tabs for a secure connection to the mating plug assembly. The edge contact beam geometry of the connector shell facilitates high-speed data transmission. These micro USB Type A and Type AB connectors are available as top, bottom and mid-mount.
Features and Benefits
• Compact, space saving design
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
Product Application Information
These micro USB Type A and Type AB connectors are ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.
Molex Micro-USB Connectors
Related links
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type B Connector USB 2.0
- Molex Right Angle, PCB Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type AB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Vertical, Panel Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
