Eaton Straight, Front Male- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- RS Stock No.:
- 847-5332
- Distrelec Article No.:
- 136-06-218
- Mfr. Part No.:
- 107412 M22-USB-SA
- Brand:
- Eaton
Subtotal (1 unit)*
£66.20
(exc. VAT)
£79.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 15 June 2026
- Plus 38 unit(s) shipping from 15 June 2026
- Plus 75 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.20 |
*price indicative
- RS Stock No.:
- 847-5332
- Distrelec Article No.:
- 136-06-218
- Mfr. Part No.:
- 107412 M22-USB-SA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | USB Connector | |
| Mount Type | Front | |
| USB Type | USB Type A | |
| Current | 900mA | |
| USB Specification | USB 3.0 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Tin | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type USB Connector | ||
Mount Type Front | ||
USB Type USB Type A | ||
Current 900mA | ||
USB Specification USB 3.0 | ||
Connector Gender Male | ||
Orientation Straight | ||
IP Rating IP20 | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Tin | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series M22 | ||
- COO (Country of Origin):
- CZ
Eaton USB Connector, 22.5mm Front Panel Cutout, PVC Cable Sheath - M22 Series - 107412 M22-USB-SA
Get your devices reliably up and running with this USB connector from Eaton. It's a handy option that lets you plug in your M22 modular pushbuttons with ease. Front panel mounting means installation is a piece of cake, while a 60cm cable gives easy reach with minimal clutter. As it has a mechanical lifespan of over 100 insertions, you can rest assured this is a durable device you can count on for the long term. You'll often spot this nifty piece of kit in medical devices and industrial control systems.
Features & Benefits
• Industry-standard USB-A type allows connection to most devices
• Cable bending radius of 20 x 4.5mm makes it a flexible solution
• Wide ambient temperature range between 0°C to +70°C means it's suitable for challenging environments
• Light weight of 0.040kg for minimal system strain
Is the connector dust resistant?
The connector comes with a flap closure that achieves an IP65 rating. This means it's protected against dust and low-pressure water jets.
What's this connector's contact material?
This device's contacts are made from gold-plated copper tin, which provides corrosion resistance and high conductivity.
Note
Eaton formerly known as Moeller
Related links
- Eaton Straight, Bulkhead Mount Female Type USB Type A IP65 USB Connector USB 3.0
- Eaton Straight, Bulkhead Mount Female- 9 Port Type USB Type A IP65 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Straight, Through Hole Female- 24 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
