Bulgin USB Connector

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
841-8890
Mfr. Part No.:
PX0848/A
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Bulgin Buccaneer Sealed USB Data Connectors


Bulgin’s comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.

These sealed USB’s only become IP68 rated when they are mated with another unit or have a dust cap.

Features and Benefits:


• IP68 Rating (Provided it’s mated or has a dust cap)

• Plug and play system for efficiency

• Low and high speed bus connections. 1.5Mbs to 480Mbs.

• High noise and immunity with EMI protection

• Visual mating indication makes it easy for you to see

• Alignment indicator easily helps you mate two USB’s for less risk of damage

Dust Caps:


For 468-6248, see dust cap 468-6333

For 468-6327 and 468-6311, see dust cap 504-4588