TE Connectivity Right Angle, Through Hole, Socket- Dual Port Type A 2.0 USB Connector

Bulk discount available

Subtotal (1 unit)*

£3.70

(exc. VAT)

£4.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£3.70
25 - 74£3.14
75 - 199£2.96
200 - 399£2.74
400 +£2.40

*price indicative

Packaging Options:
RS Stock No.:
745-5101
Mfr. Part No.:
5787745-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

2

Contact Material

Copper Alloy

COO (Country of Origin):
CN

TE Connectivity USB Connectors


TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:


• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:


• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage


TE Connectivity USB Connectors

Related links