Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0

Subtotal 5 units (supplied on a continuous strip)*

£8.95

(exc. VAT)

£10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,505 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£1.79

*price indicative

Packaging Options:
RS Stock No.:
720-6618P
Mfr. Part No.:
67803-8020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

Mount Type

Surface

USB Type

Micro USB Type AB

USB Specification

USB 2.0

Current

1A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

0°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

On-The-Go

COO (Country of Origin):
CN

USB On-The-Go (OTG)


These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile.

Features and Benefits


• They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance.

• 5-pin design (one ID pin).

• Through-hole and SMT versions available.

• Cable assemblies available.

• Voltage Rating of 30V.

• Current Rating of 1A.

• Expected Life Cycles are 5000.

Molex USB Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy