TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A IP20 USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.62

(exc. VAT)

£3.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£2.62
25 - 49£2.23
50 - 99£1.96
100 - 249£1.72
250 +£1.58

*price indicative

RS Stock No.:
706-0217
Mfr. Part No.:
1903815-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Through Hole

Current

1A

USB Specification

USB 2.0

IP Rating

IP20

Connector Gender

Female

Orientation

Right Angle

Number of Ports

2

Voltage

30V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

1903

COO (Country of Origin):
CN

TE Connectivity Industrial USB


TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 1903814-1 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:


• USB 2.0 for up to 480 MBPS speed transfer

• Integrated locking mechanism provides superior locking strength

• Tin over Nickel housing to provide great quality

• Right angle orientation

• Plug & Play capability

• 40 N retention force

• IP20 Rating

Applications:


• Machine Vision

• Human Machine Interface

• Printers

• Barcode Readers

• Mass Storage

TE Connectivity USB Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy