Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 702-5479
- Distrelec Article No.:
- 304-43-612
- Mfr. Part No.:
- 47491-0001
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£3.95
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 190 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.79 | £3.95 |
*price indicative
- RS Stock No.:
- 702-5479
- Distrelec Article No.:
- 304-43-612
- Mfr. Part No.:
- 47491-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | MICRO-USB | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type B | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series MICRO-USB | ||
- COO (Country of Origin):
- CN
Molex 0.65 mm Pitch micro USB Connectors
0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. These micro USB receptacle connectors have a lead-in feature on the housing that enables blind mating to the cable plug. A fully shielded laser-welded stainless steel shell offers mechanical strength and EMI protection. The connector shell features latching windows with tabs for a secure connection to the mating plug assembly. The edge contact beam geometry of the connector shell facilitates high-speed data transmission. These micro USB Type A and Type AB connectors are available as top, bottom and mid-mount.
Features and Benefits
• Compact, space saving design
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
Product Application Information
These micro USB Type A and Type AB connectors are ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.
Molex Micro-USB Connectors
Related links
- Molex Right Angle, PCB Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
