Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied on a continuous strip)*

£104.00

(exc. VAT)

£124.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
125 - 370£0.832
375 - 995£0.798
1000 - 1995£0.768
2000 +£0.736

*price indicative

Packaging Options:
RS Stock No.:
666-1099P
Mfr. Part No.:
67503-1020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

Mini USB Type B

Mount Type

Surface

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

On-The-Go

COO (Country of Origin):
CN

Molex On-the-Go USB Connector, 2.0, Socket Type B - 67503 Series - 67503-1020


Need a way to simplify connections between devices? Establish fast data transfers for your fixed and mobile computers with this high-speed USB 2.0 (universal serial bus) connector from Molex. It relays data at high speeds of 480Mbps (megabytes per second). The space-saving surface-mount technology and right-angled body orientation let you install it easily on your printed circuit boards and in your electronic applications. Use this item with your domestic and commercial computer hardware.

Features & Benefits


• Lightweight and compact USB won't add weight to delicate electronic components

• Operational in temperatures up to +50°C so you can confidently use the unit in harsher ambient conditions

• Gold-plated copper alloy shell ensures excellent conductivity and transfer of data signals

• A five-pin pitch reduces required mounting space, making this USB versatile

Applications


• Connection of peripherals like a mouse or keyboard

• Automotive panel connections in vehicles

What does RFI/EMI resistance mean?


EMI is electromagnetic interference and RFI is radio frequency interference. Both can disrupt signal clarity and transmissions. This Molex USB withstands these interferences to provide fast and reliable data connections between devices.

USB On-The-Go (OTG)


These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile.

Features and Benefits


• They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance.

• 5-pin design (one ID pin).

• Through-hole and SMT versions available.

• Cable assemblies available.

• Voltage Rating of 30V.

• Current Rating of 1A.

• Expected Life Cycles are 5000.

Molex USB Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy