Phoenix Contact Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector
- RS Stock No.:
- 653-6189
- Mfr. Part No.:
- 1653744
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.89 |
| 5 - 24 | £4.64 |
| 25 - 49 | £4.21 |
| 50 + | £4.08 |
*price indicative
- RS Stock No.:
- 653-6189
- Mfr. Part No.:
- 1653744
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 80°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 16 | ||
- COO (Country of Origin):
- DE
USB VARIOSUB socket
VARIOSUB connections are designed for transmitting data signals in industrial environments.
The USB coupler module is designed to be inserted in a frame. It is composed of a type A USB socket and a type B USB socket.
The frame mounting allows it to be board mounted. The seal supplied ensures sealing between the frame and the board.
Features a frame cover for board mounting to ensure sealing when the socket module is not used.
Protection index IP67.
USB - Phoenix IP67
The VARIOSUB USB range is designed for installing a USB interface on industrial machines. VARIOSUB USB connectors have a secure locking mechanism and are resistant to the impacts and vibrations frequently encountered in industrial environments. IP67 sealing is guaranteed by mechanical means.
Related links
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type Mini USB IP67 USB Connector
- ASSMANN WSW Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector
- RS PRO Straight, Panel Female- 1 Port Type Micro USB Type AB IP67 USB Connector
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
