Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- RS Stock No.:
- 215-3152
- Distrelec Article No.:
- 304-39-601
- Mfr. Part No.:
- 213083-0005
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£18.21
(exc. VAT)
£21.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 130 unit(s) shipping from 15 June 2026
- Plus 785 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £3.642 | £18.21 |
| 50 - 245 | £3.402 | £17.01 |
| 250 - 495 | £3.186 | £15.93 |
| 500 - 1495 | £2.942 | £14.71 |
| 1500 + | £2.782 | £13.91 |
*price indicative
- RS Stock No.:
- 215-3152
- Distrelec Article No.:
- 304-39-601
- Mfr. Part No.:
- 213083-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB C Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB 2.0 | |
| Current | 5A | |
| Orientation | Right Angle | |
| IP Rating | IPX8 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 213083 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB C Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB 2.0 | ||
Current 5A | ||
Orientation Right Angle | ||
IP Rating IPX8 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 213083 | ||
- COO (Country of Origin):
- CN
Molex USB C Connector, Female Gender, Surface Mount - 213083-0005
This USB C connector is a versatile and efficient solution for various applications in the automation, electronics, electrical, and mechanical industries. Designed with a right angle orientation and surface mount capability, this female connector ensures secure and stable connections for high speed data transfer.
Features & Benefits
• Allows for easy surface Mount installation
• Female connector type for versatile use
• Right angle orientation for convenient connectivity
• High speed USB type C 2.0 compatibility
• Waterproof and dustproof for added durability
• Gold (Au) plating for enhanced conductivity
• Surface Mount Compatible (SMC) for reliable performance
• Full shield for protection against interference
• Operating temperature Range 40° to +85°C
• Voltage maximum 30V AC/DC
Applications
• Ideal for Wire-to-Board applications
• Suitable for use in automation systems
• Perfect for electronic devices requiring high-speed data transfer
• Designed for PCB applications that require a waterproof solution
• Excellent for applications where secure and durable connections are needed
Can it operate in extreme temperatures?
Yes, this USB C connector can operate in a temperature range from -40°C to +85°C.
Will it provide a secure connection for high-speed data transfer?
Yes, the right angle orientation ensures a stable connection for efficient data transfer.
Is it suitable for surface mount installations?
Yes, this connector is designed for surface mount applications for easy and secure installation.
Can it be used in automation systems?
Yes, this female USB C connector is ideal for use in automation systems requiring reliable connectivity.
Does it come with gold plating for enhanced conductivity?
Yes, the connector features Gold (Au) plating for improved signal transmission.
Related links
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Amphenol Communications Solutions Vertical USB 3.2 Gen 1
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX8 USB Connector USB Type C
- TE Connectivity Perpendicular Right Angle, Surface Mount Female- 1 Port Type USB Type C IPX8 USB Connector USB Type C
- Molex Right Angle, PCB Female- 16 Port Type USB Connector USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Mount Female Type USB Type C Connector USB 2.0
