Molex Vertical, Panel Female- 1 Port Type Micro USB Type B USB Connector USB 2.0

Bulk discount available

Subtotal (1 unit)*

£0.83

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
  • Plus 1,058 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.83
10 - 24£0.72
25 - 49£0.64
50 - 99£0.62
100 +£0.59

*price indicative

RS Stock No.:
212-3301
Mfr. Part No.:
1051330031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

Micro USB Type B

Mount Type

Panel

USB Specification

USB 2.0

Current

1.8A

Connector Gender

Female

Orientation

Vertical

Number of Ports

1

Voltage

30Vrms

Termination Type

Solder

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Contact Material

Gold Over Palladium Nickel

Standards/Approvals

UL E107635

Hazardous Area Certification

NO

Series

105133

COO (Country of Origin):
CN
The Molex USB Connector Micro-B typer of connector used for wire to board application. It comes with gold over palladium nickel material plate mating.

Vertical orientation

Embossed tape on reel

-30° to +85°C operating temperature

Related links